Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoF1687
Order Code3377297
Product RangePenn Elcom - F1687
Technical Datasheet
352 In Stock
125 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.537 |
| 10+ | €0.512 |
Price for:Each
Minimum: 1
Multiple: 1
€0.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoF1687
Order Code3377297
Product RangePenn Elcom - F1687
Technical Datasheet
Bumper / Feet MountingBolt
Height10mm
Base Diameter38mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product RangePenn Elcom - F1687
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 38mm diameter rubber feet with steel inserts
- 10mm deep
- Supplied with steel washer
Technical Specifications
Bumper / Feet Mounting
Bolt
Base Diameter
38mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (17-Jan-2022)
Height
10mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
Penn Elcom - F1687
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01