Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.280 |
Price for:Each
Minimum: 1
Multiple: 1
€1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part No9145
Order Code4541046
Technical Datasheet
Bumper / Feet Mounting-
Height38.1mm
Base Diameter38.1mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet Color-
Bumper / Feet MaterialRubber
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bumper / Feet Mounting
-
Base Diameter
38.1mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (27-Jun-2024)
Height
38.1mm
Base Width
-
Bumper / Feet Color
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1