Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPCTEL
Manufacturer Part NoWS3910-3M-SMA
Order Code1302946
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max-
Antenna MountingMagnetic
Gain28dB
VSWR-
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product Range-
Product Overview
- High gain, low noise GPS antenna for vehicle mounted AVL applications
- Excellent out-of-band signal rejection
- 45mm x 51mm x 12mm size
- 3m cable with SMA connector
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
-
Gain
28dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (17-Dec-2014)
Frequency Min
-
Antenna Mounting
Magnetic
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12