Print Page
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €73.980 |
5+ | €69.700 |
10+ | €64.080 |
50+ | €61.540 |
Price for:Each
Minimum: 1
Multiple: 1
€73.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPCTEL
Manufacturer Part NoBMLPVMB/LTE
Order Code2885952
Product RangeMLPV
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min698MHz
Frequency Max2.7GHz
Antenna MountingThread Mount
Gain3dBi
VSWR2
Input Power100W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeMLPV
SVHCTo Be Advised
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.7GHz
Gain
3dBi
Input Power
100W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
698MHz
Antenna Mounting
Thread Mount
VSWR
2
Input Impedance
50ohm
Product Range
MLPV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011