Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €83.170 |
5+ | €78.360 |
10+ | €72.040 |
50+ | €69.190 |
Price for:Each
Minimum: 1
Multiple: 1
€83.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPCTEL
Manufacturer Part No3977D
Order Code1302968
Technical Datasheet
Frequency Min-
Frequency Max1575.42MHz
Gain28dB
Input Power-
Input Impedance-
Product Range-
Product Overview
- IP67 rated permanent mount GPS radome antenna with TNC jack connector
- Weather proof, plastic, non-corrosive, low profile enclosure
- 3/4" thru-hole or bracket mount
- 2.36"x 0.83" (diameter x height) size
Applications
Wireless
Technical Specifications
Frequency Min
-
Gain
28dB
Input Impedance
-
Frequency Max
1575.42MHz
Input Power
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080739