Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPAWA
Manufacturer Part NoPG54214
Order Code4222711
Product RangePawa - PG542 Series
Also Known AsGTIN UPC EAN: 5036770055150
Technical Datasheet
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €15.790 |
5+ | €14.720 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€15.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPAWA
Manufacturer Part NoPG54214
Order Code4222711
Product RangePawa - PG542 Series
Also Known AsGTIN UPC EAN: 5036770055150
Technical Datasheet
Safety CategoryEN388
Glove StyleDipped
Glove SizeXL
Glove ColourBlack, Blue
Glove MaterialLatex
Product RangePawa - PG542 Series
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
The ultimate glove for all-round protection, the Pawa® PG542 protects against cut hazards, contact heat and the cold. Additionally, the PG542 is water repellent thanks to its latex coating – whilst its second coating of latex micro-foam affords this glove grip in slippery conditions. Offering certified ISO Cut Level E protection, the PG542 can tackle the most challenging tasks.
- Anti-cut yarn technology that not only protects but provides extreme levels of comfort and performance in demanding conditions
- Dual layered coating providing effective repellence to oils and water safeguarding wearer hand health
- Enhanced resistance to cold conditions sustaining blood circulation to the wearer’s fingers, improving performance
- Using advanced foam or textured finishes, grip has been enhanced to cope with demanding work environments
- Heat shield performance supplied through advanced liner materials and grip technology
- EN 388:2016 3X43E
- EN 511:2006 X2X
- EN 407:2004 X2XXXX
Technical Specifications
Safety Category
EN388
Glove Size
XL
Glove Material
Latex
Gender
Unisex
Age Group
Adult
Glove Style
Dipped
Glove Colour
Black, Blue
Product Range
Pawa - PG542 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14