Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPAWA
Manufacturer Part NoPG54212
Order Code4222709
Product RangePawa - PG542 Series
Also Known AsGTIN UPC EAN: 5036770055136
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.290 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€10.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPAWA
Manufacturer Part NoPG54212
Order Code4222709
Product RangePawa - PG542 Series
Also Known AsGTIN UPC EAN: 5036770055136
Technical Datasheet
Safety CategoryEN388
Glove StyleDipped
Glove SizeMedium
Glove ColourBlack, Blue
Glove MaterialLatex
Product RangePawa - PG542 Series
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
The ultimate glove for all-round protection, the Pawa® PG542 protects against cut hazards, contact heat and the cold. Additionally, the PG542 is water repellent thanks to its latex coating – whilst its second coating of latex micro-foam affords this glove grip in slippery conditions. Offering certified ISO Cut Level E protection, the PG542 can tackle the most challenging tasks.
- Anti-cut yarn technology that not only protects but provides extreme levels of comfort and performance in demanding conditions
- Dual layered coating providing effective repellence to oils and water safeguarding wearer hand health
- Enhanced resistance to cold conditions sustaining blood circulation to the wearer’s fingers, improving performance
- Using advanced foam or textured finishes, grip has been enhanced to cope with demanding work environments
- Heat shield performance supplied through advanced liner materials and grip technology
- EN 388:2016 3X43E
- EN 511:2006 X2X
- EN 407:2004 X2XXXX
Technical Specifications
Safety Category
EN388
Glove Size
Medium
Glove Material
Latex
Gender
Unisex
Age Group
Adult
Glove Style
Dipped
Glove Colour
Black, Blue
Product Range
Pawa - PG542 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184