Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPAWA
Manufacturer Part NoPG54064
Order Code4222708
Product RangePawa - PG540 Series
Also Known AsGTIN UPC EAN: 5036770046578
Technical Datasheet
17 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €8.800 | 
Price for:1 Pair
Minimum: 1
Multiple: 1
€8.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPAWA
Manufacturer Part NoPG54064
Order Code4222708
Product RangePawa - PG540 Series
Also Known AsGTIN UPC EAN: 5036770046578
Technical Datasheet
Safety CategoryEN388
Glove StyleDipped
Glove SizeXL
Glove ColourBlack, Grey
Glove MaterialLatex
Product RangePawa - PG540 Series
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
The PG540 is an ISO level D cut-resistant glove for use in cold environments. This heavy-duty, Multi-Norm glove features a grippy latex palm and thumb coating for added protection. The glove has been anatomically designed to maximise wearer comfort.
- Anti-cut yarn technology that not only protects but provides extreme levels of comfort and performance in demanding conditions
 - Enhanced resistance to cold conditions sustaining blood circulation to the wearer’s fingers, improving performance
 - Using advanced foam or textured finishes, grip has been enhanced to cope with demanding work environments
 - Acrylic terry brushed lining offers warmth in cold conditions
 - Heavy duty and hard wearing
 - Extended cuff provides added protection
 - Industry: Agriculture, Chilled Operations, Construction, Metal Fabrication, Rail, Refuse & Recyling, Scrapyard, Utility Operations
 - Tasks: Cold Handling, Cutting Tool Handling, Dry Handling, Fabrication & Assembly, Glass & Metal Handling, Metal Fabrication & Stamping, MRO/Maintenance
 - Conforms to EN388:2016 levels 2-X-4-2-D
 - EN ISO Cut Level D protection
 - Conforms to EN511:2016 levels X-2-X
 
Technical Specifications
Safety Category
EN388
Glove Size
XL
Glove Material
Latex
Gender
Unisex
Age Group
Adult
Glove Style
Dipped
Glove Colour
Black, Grey
Product Range
Pawa - PG540 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12