Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPAWA
Manufacturer Part NoPG40024
Order Code4222705
Product RangePawa - PG400 Series
Also Known AsGTIN UPC EAN: 5036770046523
Technical Datasheet
19 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €7.340 |
10+ | €6.850 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€7.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPAWA
Manufacturer Part NoPG40024
Order Code4222705
Product RangePawa - PG400 Series
Also Known AsGTIN UPC EAN: 5036770046523
Technical Datasheet
Safety CategoryEN388
Glove StyleDipped
Glove SizeXL
Glove ColourBrown
Glove MaterialLatex
Product RangePawa - PG400 Series
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
They say a warm glove with high dexterity and great grip can’t exist. It does now. Pawa presents the unique PG400 using Thermolite® fibre technology, providing protection against cold from a thin, single layer material! The glove features a 3/4 dipped latex grip which remains supple in cold conditions, allowing workers to perform to their maximum.
- An innovative knitting technology that offers the ultimate in sensitivity and movement for the wearer
- Thermolite® fibre technology, providing warmth and comfort, protecting against the cold, improving performance
- Using advanced foam or textured finishes, grip has been enhanced to cope with demanding work environments
- Knuckle coated design offers extra protection
- Hard-wearing coating provides protection from abrasion and punctures
- High levels of dexterity
- Keeps hands warm and provides excellent grip and dexterity across a range of challenging applications
- Industry: Agriculture, Chilled Operations, Construction, Landscaping, Logistics, Warehousing
- Tasks: Cold Handling, Dry Handling, MRO/Maintenance, Tool Handling
- Conforms to EN388:2016 levels 3-1-4-3-X
- Conforms to EN511:2016 levels X-2-X
Technical Specifications
Safety Category
EN388
Glove Size
XL
Glove Material
Latex
Gender
Unisex
Age Group
Adult
Glove Style
Dipped
Glove Colour
Brown
Product Range
Pawa - PG400 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088