Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPAWA
Manufacturer Part NoPG10164
Order Code3378785
Product RangePawa - PG101
Also Known AsGTIN UPC EAN: 5036770045793
Technical Datasheet
14 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.310 |
| 12+ | €3.940 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€4.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPAWA
Manufacturer Part NoPG10164
Order Code3378785
Product RangePawa - PG101
Also Known AsGTIN UPC EAN: 5036770045793
Technical Datasheet
Safety CategoryEN388
Glove StyleDipped
Glove SizeExtra Large
Glove ColourBlack, Grey
Glove MaterialNitrile
Product RangePawa - PG101
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
The 15 gauge Pawa PG101 Glove provides you with excellent dexterity, even in oily environments. With knitted in anti-fatigue technology and superior breathability, the PG101 remains comfortable under all conditions.
- Oeko-Tex approved
- 15 Gauge Nylon/Spandex liner with durable nitrile coating
- Superior breathability allows effective moisture control
- High level of abrasion resistance with excellent dexterity
- Great grip in dry and slightly oily environments
- Anti-hand fatigue knitted technology
- Breathable nitrile coating
- Enhanced tactile sensitivity
- Extended cuff for superior fit
- No silicone detected
Technical Specifications
Safety Category
EN388
Glove Size
Extra Large
Glove Material
Nitrile
Gender
Unisex
Age Group
Adult
Glove Style
Dipped
Glove Colour
Black, Grey
Product Range
Pawa - PG101
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049