Print Page
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €208.560 |
Price for:Each
Minimum: 1
Multiple: 1
€208.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoNE-SN-USB
Order Code4527906
Product RangeNE Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC5V
Module Lens ColourAmber, Blue, Cyan, Green, Purple, Red, White
Visual Signal TypeMultifunction
Tones7 Tone
IP / NEMA RatingIP20
Sound Pressure Level (SPL)65dB
Lens Diameter56mm
External Height67.5mm
Connection TypeUSB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeNE Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Amber, Blue, Cyan, Green, Purple, Red, White
Tones
7 Tone
Sound Pressure Level (SPL)
65dB
External Height
67.5mm
Operating Temperature Min
-20°C
Product Range
NE Series
Supply Voltage VDC
5V
Visual Signal Type
Multifunction
IP / NEMA Rating
IP20
Lens Diameter
56mm
Connection Type
USB
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001