Print Page
LR10-BW
Buzzer Unit, 4 Tones, 4.32 KHz, Off White, 92 dB, 24 VDC, 39.5 mm D, LR10 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoLR10-BW
Order Code4528057
Product RangeLR10 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.880 |
Price for:Each
Minimum: 1
Multiple: 1
€57.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoLR10-BW
Order Code4528057
Product RangeLR10 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Tones4 Tone
Sound Pressure Level (SPL)92dB
IP / NEMA Rating-
Product RangeLR10 Series
Resonant Frequency4.32kHz
Current Consumption-
External Depth39.5mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
-
Tones
4 Tone
IP / NEMA Rating
-
Resonant Frequency
4.32kHz
External Depth
39.5mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
92dB
Product Range
LR10 Series
Current Consumption
-
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001