Print Page
BSV-24P-S
Speaker, 15 Tone, 87 dB, 24 VDC, Silver Cover, 1 kHz, IP54, -10 to 50 ° C, 75 mm D, BSV Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoBSV-24P-S
Order Code4527932
Product RangeBSV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €227.580 |
Price for:Each
Minimum: 1
Multiple: 1
€227.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoBSV-24P-S
Order Code4527932
Product RangeBSV Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Tones15 Tone
Sound Pressure Level (SPL)87dB
IP / NEMA RatingIP54
Product RangeBSV Series
Resonant Frequency1kHz
Current Consumption-
External Depth75mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
-
Tones
15 Tone
IP / NEMA Rating
IP54
Resonant Frequency
1kHz
External Depth
75mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
87dB
Product Range
BSV Series
Current Consumption
-
Operating Temperature Min
-10°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001