Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoNE-WT-USB
Order Code4258606
Product RangeNE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €297.720 |
5+ | €287.560 |
10+ | €273.550 |
25+ | €259.490 |
50+ | €223.180 |
Price for:Each
Minimum: 1
Multiple: 1
€297.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoNE-WT-USB
Order Code4258606
Product RangeNE Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC5V
Module Lens ColourAmber, Blue, Cyan, Green, Purple, Red, White
Visual Signal TypeMultifunction
Tones7 Tone
IP / NEMA RatingIP65
Sound Pressure Level (SPL)85dB
Lens Diameter56mm
External Height67mm
Connection TypeUSB
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeNE Series
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Amber, Blue, Cyan, Green, Purple, Red, White
Tones
7 Tone
Sound Pressure Level (SPL)
85dB
External Height
67mm
Operating Temperature Min
-25°C
Product Range
NE Series
Supply Voltage VDC
5V
Visual Signal Type
Multifunction
IP / NEMA Rating
IP65
Lens Diameter
56mm
Connection Type
USB
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143338