Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoWL3
Order Code3282544
Technical Datasheet
Label TypeWarning
Label Height50.8mm
Label Width50.8mm
Label Diameter-
Label MaterialVinyl Adhesive
Label ColourBlack / Yellow
Pack Quantity1
Product Range-
Technical Specifications
Label Type
Warning
Label Width
50.8mm
Label Material
Vinyl Adhesive
Label Colour
Black / Yellow
Product Range
-
Label Height
50.8mm
Label Diameter
-
Label Legend
Attension Observe Precautions for Handling Electrostatic Sensitive Devices
Pack Quantity
1
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20412