Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoVWS3750-M
Order Code2891750
Also Known AsGTIN UPC EAN: 07498307357
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €355.800 |
5+ | €311.330 |
10+ | €257.960 |
25+ | €231.270 |
50+ | €213.480 |
100+ | €199.250 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€355.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoVWS3750-M
Order Code2891750
Also Known AsGTIN UPC EAN: 07498307357
Cable Clamp / Clip TypeSaddle Clamp
Internal Diameter12.7mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length9.5mm
External Width6.4mm
Height28.7mm
Product Range-
Product Overview
- Vertical wire saddle designed with a funnel entry to allow fast insertion of wires and cables
- Wing push mount design provides added stability
- For use in indoor environments
- Made of nylon 6.6
Technical Specifications
Cable Clamp / Clip Type
Saddle Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
9.5mm
Height
28.7mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
12.7mm
Cable Clamp / Clip Colour
Natural
External Width
6.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00069