Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €339.380 |
5+ | €296.950 |
10+ | €246.050 |
25+ | €220.590 |
50+ | €203.630 |
100+ | €190.050 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€339.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTV105-.75TL20Y
Order Code2891657
Sleeving / Tubing TypeNon-Shrinkable
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter19.05mm
Length - Metric76.2m
Length - Imperial250ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Non-shrink PVC tubing
- Polyvinyl chloride material
- All-purpose flexible and non-shrinkable
- CSA 75192, UL224 VW-1, MIL-I-631 standards
- Provides insulation and protection for lead wires, wire harness assemblies, soldered joints
Technical Specifications
Sleeving / Tubing Type
Non-Shrinkable
Sleeving Colour
Black
Length - Metric
76.2m
Product Range
-
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
19.05mm
Length - Imperial
250ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.25748