Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTV105-6M20Y
Order Code2840392
Also Known AsGTIN UPC EAN: 07498345241
Technical Datasheet
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €114.630 |
5+ | €111.590 |
10+ | €110.330 |
25+ | €107.160 |
50+ | €104.810 |
100+ | €102.520 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
€114.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTV105-6M20Y
Order Code2840392
Also Known AsGTIN UPC EAN: 07498345241
Technical Datasheet
Sleeving / Tubing TypeNon-Shrinkable
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter4.5mm
Length - Metric305m
Length - Imperial1000ft
Product Range-
Product Overview
Non-shrink tubing provides insulation and protection for lead wires, wire harness assemblies, soldered joints and components in electrical and electronic equipment.
- All-purpose flexible and non-shrinkable
- Resistant to heat and moisture
- Meets UL 224 VW-1 flammability
- All purpose flexible and non-shrinkable
Technical Specifications
Sleeving / Tubing Type
Non-Shrinkable
Sleeving Colour
Black
Length - Metric
305m
Product Range
-
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
4.5mm
Length - Imperial
1000ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.94625