Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTTR-20R0
Order Code4050135
Product RangeTak-Tape Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.130 |
| 10+ | €20.540 |
| 25+ | €19.950 |
| 50+ | €19.360 |
| 100+ | €18.780 |
| 500+ | €18.190 |
Price for:Each
Minimum: 1
Multiple: 1
€21.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTTR-20R0
Order Code4050135
Product RangeTak-Tape Series
Technical Datasheet
Fastener Length - Imperial20ft
Fastener Length - Metric6.1m
Fastener Width - Imperial0.75"
Fastener Width - Metric19.1mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max16mm
Minimum Loop Tensile Strength40lb
Roll Length20ft
Product RangeTak-Tape Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fastener Length - Imperial
20ft
Fastener Width - Imperial
0.75"
Fastener Colour
Black
Cable Bundle Diameter Max
16mm
Roll Length
20ft
SVHC
No SVHC (21-Jan-2025)
Fastener Length - Metric
6.1m
Fastener Width - Metric
19.1mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
40lb
Product Range
Tak-Tape Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866