Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTTC25YS-1
Order Code3282777
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height50.8mm
Label Width76.2mm
Label Diameter-
Label MaterialPolyester
Label ColourSilver
Pack Quantity1000
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
76.2mm
Label Material
Polyester
Pack Quantity
1000
SVHC
No SVHC (17-Dec-2015)
Label Height
50.8mm
Label Diameter
-
Label Colour
Silver
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.786982