Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTNC75X75LG2
Order Code2891856
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498359776
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €160.890 |
| 5+ | €140.780 |
| 10+ | €123.110 |
| 25+ | €122.980 |
| 50+ | €122.840 |
| 100+ | €122.710 |
Price for:Each
Minimum: 1
Multiple: 1
€160.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTNC75X75LG2
Order Code2891856
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498359776
Technical Datasheet
External Height - Metric72.6mm
External Width - Metric74.7mm
Length - Metric2m
External Height - Imperial2.86"
External Width - Imperial2.94"
Length - Imperial6.56ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPPE (Polyphenylene Ether), PS (Polystyrene)
Product RangePanduct Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Type TNC slotted wall wiring duct. (1) Type TNC wiring duct routes, protects and manages electrical and communication cabling in control panels and wire routing applications. Metric low-smoke/halogen-free wide finger and slot design provides greater rigidity and allows use with a wide range of wire and bundle sizes.
- Upper and lower score lines allows easy finger and sidewall section removals
- Environmentally safe and will not release corrosive or toxic gases
- UL94V-0 flammability rating
- UL recognized standards
Technical Specifications
External Height - Metric
72.6mm
Length - Metric
2m
External Width - Imperial
2.94"
Raceway / Duct Colour
Grey
Product Range
Panduct Series
External Width - Metric
74.7mm
External Height - Imperial
2.86"
Length - Imperial
6.56ft
Raceway / Duct Material
PPE (Polyphenylene Ether), PS (Polystyrene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078