Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTMSTHS11-D0
Order Code2886222
Product RangeTMST Series
Also Known AsGTIN UPC EAN: 07498331825
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €713.180 |
5+ | €698.920 |
10+ | €684.650 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€713.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTMSTHS11-D0
Order Code2886222
Product RangeTMST Series
Also Known AsGTIN UPC EAN: 07498331825
Technical Datasheet
Mount Fixing TypeStud
Mounting Hole Dia11mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length50.6mm
Width25.4mm
Height27.9mm
Product RangeTMST Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Stud tie mount designed for use with cable ties to route and secure cable bundles, air, water and hydraulic lines. To route and secure heavy wire, cable, hydraulics and coolant hoses in the OEM, aerospace, marine, heavy truck and automotive markets.
- Made of impact modified heat stabilized weather resistant Nylon 6.6
- Ideal for heavy duty applications
- Mount can easily be installed using bolts or studs with a 7/16" (11mm) diameter
- Suitable with M, I, S, HS, LH, H cable ties for outdoor use
Technical Specifications
Mount Fixing Type
Stud
Mount Colour
Black
Length
50.6mm
Height
27.9mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
11mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.4mm
Product Range
TMST Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014