Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTMEH-S10-C0
Order Code2840430
Also Known AsGTIN UPC EAN: 07498358071
Technical Datasheet
44 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €104.090 | 
| 5+ | €102.430 | 
| 10+ | €100.220 | 
| 25+ | €97.360 | 
| 50+ | €96.120 | 
| 100+ | €93.680 | 
Price for:Pack of 100
Minimum: 1
Multiple: 1
€104.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Screw applied extra heavy cable tie mount designed for use with extra-heavy cross section cable tie for mounting cable, large wire bundles or tubular shapes.
- Unique cradle design provides maximum stability for cable bundling, routing
 - Support of large diameter and heavy cable bundles
 - Install with #10 (M5) screw
 - For outdoor use
 
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
42mm
Height
15.5mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
5.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4672