Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
Antimicrobial nylon metal detectable cable tie mount designed to help the food, beverage, and pharmaceutical industries meet product manufacturing safety standards.
- Used with standard, light-heavy cable ties
- Compliant to ISO 22196 Standard and CFR-21, HARPC (mandated by FDA) and maintaining GMP
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
-
Length
15.6mm
Height
9.5mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
8.3mm
Mount Material
Nylon (Polyamide)
Width
22mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00238