Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €303.050 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€303.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3R6-M
Order Code3284625
Mount Fixing TypeRivet, Screw
Mounting Hole Dia5mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length21.8mm
Width15.5mm
Height9.5mm
Product Range-
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Natural
Length
21.8mm
Height
9.5mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00191