Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTM2S8-C76
Order Code1826730
Also Known AsGTIN UPC EAN: 07498381366
Technical Datasheet
51 In Stock
600 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €132.960 |
5+ | €130.830 |
10+ | €127.470 |
25+ | €124.350 |
50+ | €121.860 |
100+ | €119.380 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€132.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM2S8-C76
Order Code1826730
Also Known AsGTIN UPC EAN: 07498381366
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.4mm
Mount ColourAqua
Mount MaterialETFE (Ethylene Tetrafluoroethylene)
Length16mm
Width10.8mm
Height7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Cable tie mount designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures.
- Ideal for use in nuclear power facilities and chemical processing plants
- Can be used with miniature, intermediate and standard cross section cable ties
- For indoor or outdoor use
- Use with #8 (M4) screws
- UL 94V-0 flammability rating
- Unique cradle design provides maximum stability for cable bundle
- Low profile design keeps bundle close to mounting surface
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Aqua
Length
16mm
Height
7mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
4.4mm
Mount Material
ETFE (Ethylene Tetrafluoroethylene)
Width
10.8mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08