Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTM2R6-M
Order Code2891820
Product RangeTM2R6 Series
Also Known AsGTIN UPC EAN: 07498358181
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €209.390 |
5+ | €208.380 |
10+ | €207.360 |
25+ | €201.710 |
50+ | €197.680 |
100+ | €193.640 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€209.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM2R6-M
Order Code2891820
Product RangeTM2R6 Series
Also Known AsGTIN UPC EAN: 07498358181
Mount Fixing TypeRivet, Screw
Mounting Hole Dia5mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length16mm
Width10.8mm
Height7mm
Product RangeTM2R6 Series
Product Overview
- Cable tie mount in natural colour is applied with a rivet and is 0.43" (10.9mm) wide
- Uses a #6 (M3) screw
- Increases mechanical strength, heat and wear resistance and stiffness in indoor environments
- Cable tie mount applied with a rivet for indoor use
- UL94V-2 flammability rating
- CE compliant, UL recognized:E136577 standards
- For use with miniature, intermediate, standard cross-section ties
- Suitable for indoor applications
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Natural
Length
16mm
Height
7mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.8mm
Product Range
TM2R6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.596473