Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTA1S8-M0
Order Code2891815
Also Known AsGTIN UPC EAN: 07498358973
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €234.600 |
5+ | €223.000 |
10+ | €211.390 |
25+ | €203.320 |
50+ | €199.250 |
100+ | €195.190 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€234.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Low profile cable tie anchor mount and versatile screw-installed mount
- Ideal for applications where space is limited
- Mount has four-way cable tie entry for easy orientation of wires and cables
- Install with a #8 (M4) screw
- Use with miniature, intermediate and standard cable ties
- For outdoor use
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
19mm
Height
4.95mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
4.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.52mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33339