Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
4 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €180.690 |
5+ | €175.430 |
10+ | €170.170 |
50+ | €164.910 |
100+ | €159.640 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€180.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
19mm
Height
5.1mm
Mounting Hole Dia
4.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.5mm
Product Range
-
Technical Docs (2)
Alternatives for TA1S8-M.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.313664