Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTA1S10-M
Order Code2891813
Product RangeTA1 Series
Also Known AsGTIN UPC EAN: 07498358041
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €164.230 |
5+ | €157.560 |
10+ | €150.880 |
25+ | €149.260 |
50+ | €146.270 |
100+ | €143.290 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€164.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTA1S10-M
Order Code2891813
Product RangeTA1 Series
Also Known AsGTIN UPC EAN: 07498358041
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.28mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width9.52mm
Height4.95mm
Product RangeTA1 Series
Product Overview
4-way cable tie anchor mount low profile and versatile screw-installed mount that is ideal for applications where space is limited. Mount has four-way cable tie entry for easy orientation of wires and cables with the option to mount in-line or perpendicular to the wire bundle.
- Install with a #10 (M5) screw
- Use with miniature, intermediate and standard cable ties
- For indoor use made of nylon 6.6
- CE compliant, UL recognized E136577 standards
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
19mm
Height
4.95mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
5.28mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.52mm
Product Range
TA1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.313886