Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT75N-C
Order Code2891702
Also Known AsGTIN UPC EAN: 07498370621
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €632.120 |
| 5+ | €615.230 |
| 10+ | €608.240 |
| 25+ | €590.620 |
| 50+ | €577.610 |
| 100+ | €566.580 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€632.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT75N-C
Order Code2891702
Also Known AsGTIN UPC EAN: 07498370621
Technical Datasheet
External Diameter - Imperial0.75"
External Diameter - Metric19.1mm
Wrap MaterialNylon 6.6 (Polyamide 6.6)
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.625"
Bundle Dia Max - Imperial5"
Bundle Dia Min - Metric15.9mm
Bundle Dia Max - Metric127mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter - Imperial
0.75"
Wrap Material
Nylon 6.6 (Polyamide 6.6)
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.625"
Bundle Dia Min - Metric
15.9mm
Product Range
-
External Diameter - Metric
19.1mm
Wrap Colour
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
5"
Bundle Dia Max - Metric
127mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.81227