Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT62T-Q
Order Code2891700
Also Known AsGTIN UPC EAN: 07498362785
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €451.470 |
| 5+ | €441.400 |
| 10+ | €432.390 |
| 25+ | €430.310 |
| 50+ | €428.240 |
| 100+ | €426.160 |
Price for:Reel of 7
Minimum: 1
Multiple: 1
€451.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT62T-Q
Order Code2891700
Also Known AsGTIN UPC EAN: 07498362785
Technical Datasheet
External Diameter - Imperial0.62"
External Diameter - Metric15.9mm
Wrap MaterialPTFE (Polytetrafluoroethylene)
Wrap ColourNatural
Reel Length (Imperial)25ft
Reel Length (Metric)7.6m
Bundle Dia Min - Imperial0.5"
Bundle Dia Max - Imperial4.5"
Bundle Dia Min - Metric12.7mm
Bundle Dia Max - Metric114.3mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter - Imperial
0.62"
Wrap Material
PTFE (Polytetrafluoroethylene)
Reel Length (Imperial)
25ft
Bundle Dia Min - Imperial
0.5"
Bundle Dia Min - Metric
12.7mm
Product Range
-
External Diameter - Metric
15.9mm
Wrap Colour
Natural
Reel Length (Metric)
7.6m
Bundle Dia Max - Imperial
4.5"
Bundle Dia Max - Metric
114.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9979