Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT50FR-CY
Order Code2891696
Also Known AsGTIN UPC EAN: 07498342213
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €230.040 |
| 5+ | €225.870 |
| 10+ | €223.320 |
| 25+ | €216.880 |
| 50+ | €212.130 |
| 100+ | €207.460 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€230.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT50FR-CY
Order Code2891696
Also Known AsGTIN UPC EAN: 07498342213
Technical Datasheet
External Diameter - Imperial0.5"
External Diameter - Metric12.7mm
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.375"
Bundle Dia Max - Imperial4"
Bundle Dia Min - Metric9.5mm
Bundle Dia Max - Metric101.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T50FR-CY is a natural spiral wrap. It provides continuous abrasion protection for wires, cables, and tubing. The wrap harnesses multiple cables into a single manageable bundle while allowing for breakouts. Lightweight, flexible, durable protection for use with irregular shapes. Installation tool supplied. This allows breakouts of single/multiple cables, Provides abrasion protection for wire, cables, hoses and tubing. Multiple colours allow for easy identification of cable bundles. Installation tool is supplied and the spiral wrap is reusable.
- Reusable, UL file: E141152
- Flame, retardant, polyethylene material, natural colour
- 30.48m length per reel, 3/8 to 4inch bundle diameter range
- 12.7mm outside diameter, 1.52mm wall thickness
- Temperature range from -40°C to 50°C
Technical Specifications
External Diameter - Imperial
0.5"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.375"
Bundle Dia Min - Metric
9.5mm
Product Range
-
External Diameter - Metric
12.7mm
Wrap Colour
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
4"
Bundle Dia Max - Metric
101.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.35658