Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT50F-C
Order Code2840407
Also Known AsGTIN UPC EAN: 07498369986
Technical Datasheet
8 In Stock
5 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €95.000 | 
| 5+ | €93.100 | 
| 10+ | €91.200 | 
| 25+ | €89.300 | 
| 50+ | €87.400 | 
| 100+ | €85.500 | 
Price for:Reel of 30
Minimum: 1
Multiple: 1
€95.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT50F-C
Order Code2840407
Also Known AsGTIN UPC EAN: 07498369986
Technical Datasheet
External Diameter - Imperial0.5"
External Diameter - Metric12.7mm
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.375"
Bundle Dia Max - Imperial4"
Bundle Dia Min - Metric9.5mm
Bundle Dia Max - Metric101.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Polyethylene spiral wrap product provide continuous abrasion protection for wires, cables and tubing
 - Harness multiple cables into a single manageable bundle
 - Allows breakouts of single/multiple cables
 - UL94-HB flammability rating
 - Installation tool supplied
 - UL recognized - E141152; UL94V-0 standards
 - Reusable spiral wrap
 
Technical Specifications
External Diameter - Imperial
0.5"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.375"
Bundle Dia Min - Metric
9.5mm
Product Range
-
External Diameter - Metric
12.7mm
Wrap Colour
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
4"
Bundle Dia Max - Metric
101.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for T50F-C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2226