Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT400X000Y2T
Order Code3282849
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length4.57m
Tape Width101.6mm
Tape MaterialPolyester
Label Tape ColourGreen
For Use WithPanduit Thermal Transfer Desktop Printers
Product Range-
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
101.6mm
Label Tape Colour
Green
Product Range
-
Tape Length
4.57m
Tape Material
Polyester
For Use With
Panduit Thermal Transfer Desktop Printers
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.50462