Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT38T-L
Order Code2891694
Also Known AsGTIN UPC EAN: 07498362784
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €568.430 |
| 5+ | €553.250 |
| 10+ | €546.970 |
| 25+ | €531.130 |
| 50+ | €519.440 |
| 100+ | €507.970 |
Price for:Reel of 15
Minimum: 1
Multiple: 1
€568.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT38T-L
Order Code2891694
Also Known AsGTIN UPC EAN: 07498362784
Technical Datasheet
External Diameter - Imperial0.38"
External Diameter - Metric9.5mm
Wrap MaterialPTFE (Polytetrafluoroethylene)
Wrap ColourNatural
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Bundle Dia Min - Imperial0.312"
Bundle Dia Max - Imperial3"
Bundle Dia Min - Metric7.9mm
Bundle Dia Max - Metric76.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- TFE spiral wrap provides continuous abrasion protection for wires, cables and tubing
- Harness multiple cables into a single manageable bundle
- Allows breakouts of single/multiple cables
- UL94V-0 flammability rating
- UL recognized - E141152; UL94V-0 standards
- Installation tool supplied
- Reusable spiral wrap
Technical Specifications
External Diameter - Imperial
0.38"
Wrap Material
PTFE (Polytetrafluoroethylene)
Reel Length (Imperial)
50ft
Bundle Dia Min - Imperial
0.312"
Bundle Dia Min - Metric
7.9mm
Product Range
-
External Diameter - Metric
9.5mm
Wrap Colour
Natural
Reel Length (Metric)
15.2m
Bundle Dia Max - Imperial
3"
Bundle Dia Max - Metric
76.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06594