Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €169.890 |
| 10+ | €164.890 |
| 25+ | €159.900 |
| 50+ | €154.900 |
| 100+ | €149.910 |
Price for:Each
Minimum: 1
Multiple: 1
€169.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT38P-C0
Order Code4049473
Technical Datasheet
External Diameter - Imperial0.38"
External Diameter - Metric9.5mm
Wrap MaterialPolypropylene
Wrap ColourBlack
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.31"
Bundle Dia Max - Imperial3"
Bundle Dia Min - Metric7.9mm
Bundle Dia Max - Metric76.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter - Imperial
0.38"
Wrap Material
Polypropylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.31"
Bundle Dia Min - Metric
7.9mm
Product Range
-
External Diameter - Metric
9.5mm
Wrap Colour
Black
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
3"
Bundle Dia Max - Metric
76.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536