Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT38N-C0
Order Code2891692
Also Known AsGTIN UPC EAN: 07498324797
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT38N-C0
Order Code2891692
Also Known AsGTIN UPC EAN: 07498324797
Technical Datasheet
External Diameter - Imperial0.38"
External Diameter - Metric9.5mm
Wrap MaterialNylon 6.6 (Polyamide 6.6)
Wrap ColourBlack
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.312"
Bundle Dia Max - Imperial3"
Bundle Dia Min - Metric7.9mm
Bundle Dia Max - Metric76.2mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Nylon spiral wrap provides continuous abrasion protection for wires, cables and tubing
- Harness multiple cables into a single manageable bundle
- Allows breakouts of single/multiple cables
- UL94-HB flammability rating
- Installation tool supplied
- Reusable spiral wrap
Technical Specifications
External Diameter - Imperial
0.38"
Wrap Material
Nylon 6.6 (Polyamide 6.6)
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.312"
Bundle Dia Min - Metric
7.9mm
Product Range
-
External Diameter - Metric
9.5mm
Wrap Colour
Black
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
3"
Bundle Dia Max - Metric
76.2mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate