Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT300X000RPT
Order Code3282844
Label Tape TypeAdhesive-Laminated
Tape Length15.24m
Tape Width76.2mm
Tape MaterialPolyester
Label Tape ColourWhite
For Use WithPanduit TDP43MY Thermal Transfer Desktop Printer
Product Range-
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
76.2mm
Label Tape Colour
White
Product Range
-
Tape Length
15.24m
Tape Material
Polyester
For Use With
Panduit TDP43MY Thermal Transfer Desktop Printer
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72575