Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT25T-L
Order Code2891688
Also Known AsGTIN UPC EAN: 07498370568
Technical Datasheet
48 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €395.670 |
| 5+ | €385.110 |
| 10+ | €380.750 |
| 25+ | €359.880 |
| 50+ | €356.770 |
| 100+ | €353.650 |
Price for:Reel of 15
Minimum: 1
Multiple: 1
€395.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT25T-L
Order Code2891688
Also Known AsGTIN UPC EAN: 07498370568
Technical Datasheet
External Diameter - Imperial0.25"
External Diameter - Metric6.4mm
Wrap MaterialPTFE (Polytetrafluoroethylene)
Wrap ColourNatural
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Bundle Dia Min - Imperial0.187"
Bundle Dia Max - Imperial2"
Bundle Dia Min - Metric4.8mm
Bundle Dia Max - Metric50.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Tetrafluoroethylene spiral wrap provide continuous abrasion protection for wires, cables and tubing
- Wrap harnesses multiple cables into a single manageable bundle
- Lightweight, flexible, durable protection for use with irregular shapes
- Installation tool supplied
- Rated for use up to 356°F (180°C)
- Harness multiple cables into a single manageable bundle
- Allows breakouts of single/multiple cables
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
PTFE (Polytetrafluoroethylene)
Reel Length (Imperial)
50ft
Bundle Dia Min - Imperial
0.187"
Bundle Dia Min - Metric
4.8mm
Product Range
-
External Diameter - Metric
6.4mm
Wrap Colour
Natural
Reel Length (Metric)
15.2m
Bundle Dia Max - Imperial
2"
Bundle Dia Max - Metric
50.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56699