Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €143.530 |
| 10+ | €139.410 |
| 50+ | €131.160 |
| 100+ | €126.210 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
€143.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT25N-C
Order Code1697687
Technical Datasheet
External Diameter - Imperial0.25"
External Diameter - Metric6.4mm
Wrap MaterialNylon (Polyamide)
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.188"
Bundle Dia Max - Imperial2"
Bundle Dia Min - Metric4.8mm
Bundle Dia Max - Metric50.8mm
Product Range-
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Nylon (Polyamide)
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.188"
Bundle Dia Min - Metric
4.8mm
Product Range
-
External Diameter - Metric
6.4mm
Wrap Colour
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
2"
Bundle Dia Max - Metric
50.8mm
Technical Docs (3)
Alternatives for T25N-C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63504