Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT200X000Y2T
Order Code3282838
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length4.57m
Tape Width50.8mm
Tape MaterialPolyester
Label Tape ColourGreen
For Use WithPanduit Thermal Transfer Printers
Product Range-
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
50.8mm
Label Tape Colour
Green
Product Range
-
Tape Length
4.57m
Tape Material
Polyester
For Use With
Panduit Thermal Transfer Printers
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48194