Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | €173.090 |
Price for:Reel of 1
Minimum: 2
Multiple: 2
€346.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT200X000VR1Y
Order Code3282835
Product RangePan-Code
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length30.5m
Tape Width50.8mm
Tape MaterialVinyl
Label Tape ColourBrown
For Use WithPanduit Thermal Transfer Printers
Product RangePan-Code
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
50.8mm
Label Tape Colour
Brown
Product Range
Pan-Code
Tape Length
30.5m
Tape Material
Vinyl
For Use With
Panduit Thermal Transfer Printers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42524