Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Label Tape Type
-
Tape Width
1.5"
Label Tape Colour
Black on White
Product Range
-
Tape Length
23ft
Tape Material
Vinyl
For Use With
Panduit MP100 & MP300 Portable Label Printers
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate