Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT050X000VPC-RD
Order Code3282801
Product RangeP1
Label Tape TypeAdhesive
Tape Length7.6m
Tape Width12.7mm
Tape MaterialVinyl
Label Tape ColourRed on White
For Use WithPanduit PanTher Series LS8E & LS8EQ Hand-Held Thermal Transfer Printers
Product RangeP1
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12.7mm
Label Tape Colour
Red on White
Product Range
P1
Tape Length
7.6m
Tape Material
Vinyl
For Use With
Panduit PanTher Series LS8E & LS8EQ Hand-Held Thermal Transfer Printers
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088904