Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- Continuous tape cassette includes both label material and ribbon for easy changeover
- Label cassette contains an integrated memory device for automatic formatting
- Recall of last legend used and the number of labels remaining in the cassette
- For use with MP100 and MP300 printers
- Safety & facility identification application
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Label Tape Type
-
Tape Width
0.38"
Label Tape Colour
Black on White
Product Range
-
Tape Length
23ft
Tape Material
Vinyl
For Use With
Panduit MP100 & MP300 Portable Label Printers
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate