Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSICH25-C
Order Code3281725
Also Known AsGTIN UPC EAN: 07498374100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €19.370 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€19.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSICH25-C
Order Code3281725
Also Known AsGTIN UPC EAN: 07498374100
Technical Datasheet
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter6.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length-
External Width9.7mm
Height20.9mm
Product Range-
Product Overview
- Snap-in cord clip
- Clip around bundle to hold securely in place
- Suitable for use in indoor environment
- Push barb mounting method
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
20.9mm
SVHC
No SVHC (17-Dec-2015)
Internal Diameter
6.1mm
Cable Clamp / Clip Colour
Natural
External Width
9.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967