Print Page
Product Information
Product Overview
- Pan-Lug™ tubular ring terminal
- Seamless tubular barrel provides a consistent high performance quality crimp
- Non-insulated material
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
1AWG
Product Range
S-R
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
50mm²
Insulator Colour
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0186