Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoS12-50-M
Order Code3652267
Product RangeStrongHold
Technical Datasheet
182 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €58.170 |
5+ | €50.800 |
10+ | €49.230 |
25+ | €47.660 |
50+ | €46.710 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€58.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS12-50-M
Order Code3652267
Product RangeStrongHold
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length300mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength222N
Cable Tie TypeStandard
Product RangeStrongHold
SVHCNo SVHC (17-Dec-2015)
Product Overview
S12-50-M is a StrongHold™ cable tie. It offers contractors an economical cable tie option for commercial construction and general-purpose applications.
- Standard, 11.81” (300mm) length
- Made of nylon 6.6, AH-2 plenum rated
- Natural in colour
- Pack of 1000
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
300mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Standard
SVHC
No SVHC (17-Dec-2015)
Cable Tie Colour
Natural
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
222N
Product Range
StrongHold
Technical Docs (2)
Legislation and Environmental
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate