Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoS100X225FAL
Order Code3281300
Product RangePan-Code Series
Also Known AsGTIN UPC EAN: 07498361663
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X225FAL
Order Code3281300
Product RangePan-Code Series
Also Known AsGTIN UPC EAN: 07498361663
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 57.2mm
Marker MaterialPO (Polyolefin)
Legend Colour-
Marker ColourWhite
Product RangePan-Code Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 57.2mm
Legend Colour
-
Product Range
Pan-Code Series
Legend
-
Marker Material
PO (Polyolefin)
Marker Colour
White
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.581505